
1/4
LED recessed light
36
Built-in LED
SMD LED
13 W
13 W
1000 lm
1000 lm
2700 K
Warm white
13 kWh/1000h
Square
110°
Dimmable
20 mm
155 mm
155 mm
IP20
III
Signal white (RAL 9003)
Aluminium (die-cast)
G (A - G)
(W x H x D) 180 x 21 x 180 mm
Yes
Yes
2700 K
2700 K (max)
180 mm
21 mm
180 mm
User & Safety Instructions 2795051 Deko Light 565156 LED Panel Square 15 LED recessed light EEC: G (A - G) SMD LED Built-in LED 13 W Signal white (RAL 9003
The necessary accessories are required to use the article as described.