
1/4
LED recessed light
17.9 V DC
42
Built-in LED
SMD LED
6.30 W
620 lm
3000 K
Warm white
7 kWh/1000h
Circular
Satinised
100°
Dimmable
32 mm
90
IP20
III
Traffic white (RAL 9016)
Aluminium (die-cast)
G (A - G)
(Ø x H) 106 mm x 34 mm
Yes
Yes
3000 K
34 mm
106 mm
User & Safety Instructions 2795076 Deko Light 565229 LED Panel Round III 6 LED recessed light EEC: G (A - G) SMD LED Built-in LED 6.30 W Traffic white (RAL
The necessary accessories are required to use the article as described.