• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Herculis Small 688029 Mirror light 1 W EEC: G (A - G) Warm white Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED display light, display cabinet lamp, Hercules Small, 3000 K, aluminum, Black

  • Power= 1 W Total luminous flux= 100 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Input current 350 mA
  • Dimensions diameter (mm):
  • Socket height (mm): 4.5
  • Base diameter (mm): 39.2
  • Assembly pot diameter 1 (mm):
  • Light source: Inclusive light source
  • Colour rendering Ra: 90
  • Light intensity 348 cd
  • Life: 30000 hours
  • Switching cycles 50000
  • Radiation distribution 581 nm
  • Number of LEDs: 1
  • LED type SMD
  • LED design 3030
  • Mini AMP connector
  • Power supplies: Ex. LED power supply
  • Inclination: 350°
Product type

Mirror light

Operating voltage

3 V DC

Bulb type

LED (monochrome)

Built-in LED

1 W

Energy consumption

1 kWh/1000h

3000 K

Colour

Warm white

Total luminous flux

100 lm

Light features

Pivoted

Radiation angle

30°

Protection class

III

IP20

Factory colour

Black

Material

Aluminium (die-cast)

Dim

(Ø x H) 39.2 mm x 150 mm

G (A - G)

Height

150 mm

(Ø)

39.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795657 Deko Light Herculis Small 688029 Mirror light 1 W EEC: G (A - G) Warm white Black

Description

Small helper, big effect. The HERCULIS displays in high-quality aluminum housing reach all corners of a showcase. To do this, the lamp head with its 40° angle of radiation can be rotated and swiveled freely in every direction. Moreover, an intelligent cable management system and ready to plug enable simple setup and installation in showcases, display, sales and in the living room.

This text is machine translated.

Scope of delivery

  • 3x screwAdhesive strips