• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 43277 24 ports Network patch panel 483 mm (19") Unequipped 1 U Multicolour Unequipped

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 19" keystone Patch Panel 24 Port with relief rail

  • 24 keystone ports with 19.2 x 14.9 mm
  • For mounting in a 19" cabinets, 1 HE
  • Printed label field
  • Relief rail

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

Unequipped

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Connection method

Keystone module

Width

44 cm

Height

92 cm

Depth

9.2 cm

Factory colour

Multicolour

Length

482 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298151 Delock 43277 24 ports Network patch panel 483 mm (19") Unequipped 1 U Multicolour Unequipped

Description

This patch panel by Delock can be installed in a 19" cabinet. Due to the standardized dimensions, it is for easy snap-in assembly of 24 keystone modules.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.18€ 36.18*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)