• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi KG520.M 0177111039 Bean grinder Metal

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Extract the best aroma with the 2 grinding plates
  • Adjust the grinding degree with the 18-step grinding selection switch
  • Grind the coffee beans directly into the filter insert or into the coffee powder container
  • Only grind as many coffee beans as you need with the Cup Selector
  • Easy to use with the soft-touch buttons

Technical specifications

  • Coffee kit container (g) - 170
  • Max. Number of ground cups - 14
  • Bean container capacity (g) - 350
Product type

Bean grinder

Factory colour

Metal

Weight

2.75 kg

Width

240 mm

Height

382 mm

Depth

154 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452071 DeLonghi KG520.M 0177111039 Bean grinder Metal

Description

Soft touch buttons
The easy-to-use soft-touch control panel lets you choose how many cups of coffee you want to make and then prepare them with ease.

Up to 14 cups
Select the number of cups for which you want to grind coffee beans:from 1 to 14.

Coffee grinder
The 2 grinding wheels prevent overheating, preserving the full aroma of the beans. The upper grinding wheel can be removed for easy cleaning.

18 different degrees of grinding
The 18 adjustable grinding wheels allow you to fully control the degree of grinding for a really individual coffee powder.

This text is machine translated.

Scope of delivery

  • Coffee grinder
  • User manual.