• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BPS-250 Bluetooth speaker Aux, portable, USB Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Denver BPS-250 Bluetooth speaker

  • Powerful sound: 40 watt RMS continuous current (400 watt audio system peak power total)
  • Party lighting: Multi-colored LED speaker lights.
  • True Wireless Stereo (TBW): Possibility to connect two BPS-250 loudspeakers wirelessly for stereo sound.
  • Versatile connections: Bluetooth, USB-host, microSD-card slot, AUX-line-in (3.5 mm) and microphone input (6.3 mm).
  • Mobile use: Rechargeable speaker battery with 3600 mAh capacity and built-in handle.
  • Sound adjustment: Integrated equalizer (EQ) for setting different sound variants.
  • Media playback: Supports MP3 audio formats and has an LCD display.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 10 W

Technical specifications

Product type

Bluetooth speaker

Output rating

40 W

Mobile speaker features

Aux

portable

USB

Interfaces (input)

Audio stereo (3.5 mm jack)

microSD

Microphone (6.3 mm jack)

Bluetooth

5.0

Transfer type

Bluetooth®

Wireless

Dim

(W x H x D) 26 x 35.5 x 28 cm

10 m

Factory colour

Black

Power supply (LOV)

rechargeable

Power supply

Li-Po rechargeable battery (built-in)

Weight

4.966

Width

26 cm

Height

35.5 cm

Depth

28 cm

Wireless charging

No

Charging capacity (min.)

2 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3532405 Denver BPS-250 Bluetooth speaker Aux, portable, USB Black

User & Safety Instructions

User & Safety Instructions 3532405 Denver BPS-250 Bluetooth speaker Aux, portable, USB Black

Description

The Denver BPS-250 is your ultimate, wireless Party sound system! With a powerful RMS continuous power of 40 watts and peak power of 400 watts, this speaker brings any room to life. The integrated, multi-colored LED-loudspeaker lamps provide for the perfect party mood. Thanks to Bluetooth and TBW function (True Wireless Stereo) you can stream music wirelessly or even pair two BPS-250 for real stereo sound. Simply connect a microphone and start your own karaoke session!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)