• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BTL-63 Bluetooth speaker portable Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver BTL-63 Bluetooth speaker

  • Power:6 watt RMS continuous current (peak power 60 watt).
  • Connectivity: Wireless music transmission via Bluetooth with a range of 10 m.
  • TWS-Function: True Wireless Stereo (TBW) for coupling to a second speaker.
  • Multimedia playback: Supports USB-host and Flash-memory cards (microSD) for MP3-playback.
  • Rechargeable lithium battery with 1200 mAh capacity
  • Runtime: Up to 3 hours operating time.
  • Integrated LED-lamps

Technical specifications

Product type

Bluetooth speaker

Output rating

6 W

Mobile speaker features

portable

Interfaces (input)

USB

Interfaces (output)

USB

Bluetooth

Transfer type

Bluetooth®

Wireless

Dim

(W x H x D) 76 x 175 x 76 mm

10 m

Factory colour

Black

Max. battery life

3 h

Power supply (LOV)

rechargeable

Width

76 mm

Height

175 mm

Depth

76 mm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 3532407 Denver BTL-63 Bluetooth speaker portable Black

User & Safety Instructions

User & Safety Instructions 3532407 Denver BTL-63 Bluetooth speaker portable Black

Description

Discover the Denver BTL-63, the portable speaker that accompanies you everywhere. Despite its compact design it delivers great sound thanks to the 6 watt RMS continuous power and integrated amplifier. Stream your music wirelessly via Bluetooth or use the connections for USB and microSD.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)