• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BTN-211 Over-ear headset Bluetooth® (1075101) Black Noise cancelling Headset Mobile phone

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver BTN-211 Over-ear headset

  • Active noise suppression (-18dB)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

  • ANC - -18 dB
Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Mobile phone

Headphone features

Headset

Transfer type

Bluetooth® (1075101)

3.5 mm jack

functions

Noise cancelling

Frequency range

20 Hz - 20 kHz

10 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

20 h

Factory colour

Black

Weight

0.3 kg

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Hub

Not required

Technology

Li-ion

Bluetooth

5.3

Max. talk time

20 h

Call management

Yes

Headphones model

BTN-211

Suitable for

iMac

iPad

iPhone

MacBook

Notebook

Smartphone

Tablet

Compatible

Universal

Width

18 cm

Height

19 cm

Depth

8.50 cm

Standby max.

100 h

Headband-type

On-ear

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3455015 Denver BTN-211 Over-ear headset Bluetooth® (1075101) Black Noise cancelling Headset Mobile phone

User & Safety Instructions

User & Safety Instructions 3455015 Denver BTN-211 Over-ear headset Bluetooth® (1075101) Black Noise cancelling Headset Mobile phone

Description

Bluetooth 5.3 with simple coupling
Enjoy faster and more stable connections with Bluetooth version 5.3. Identify your device very easily with the coupling name BTN-211 for a quick setup.

Advanced JL7006F chipset
Thanks to the JL7006F chipset, this device offers reliable performance, efficient power consumption and smooth audio streaming.

Long playing time and standby time
Listen to up to 20 hours at 50% volume and ANC switched off and benefit from a standby time of approx. 100 hours - perfect for longer use.

Impressive sound and noise suppression
Experience rich sound over a frequency range from 20 Hz to 20 kHz. The ANC depth of 18 dB (±2 dB) reduces background noise for a clearer sound.

Versatile connectivity and hands-free function
Supports MicroSD cards and AUX input (3.5-mm cable not included) as well as hands free for additional comfort and flexibility within a radius of 10 meters.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)