
1/2

Bluetooth speaker
Aux
portable
USB
Audio stereo (3.5 mm jack)
USB A (Host)
5.3
Bluetooth®
Wireless
(W x H x D) 6.90 x 17.20 x 6.90 cm
Grey
4 h
rechargeable
425 g
6.90 cm
17.20 cm
6.90 cm
No
1 W
5 W
w/o USB Power Delivery
User & Safety Instructions 3532414 Denver BTV-150GR Bluetooth speaker Aux, portable, USB Grey
Information 3532414 Denver BTV-150GR Bluetooth speaker Aux, portable, USB Grey