
Highlights & Details
Denver DAB-36LW light WOOD DAB/FM radio
- DAB+ and FM radio
- AUX input
- Bluetooth function
Technical specifications
- Can also be operated with batteries. (4x "C" not included in the delivery)
- Product type
Desk radio
- Tuner
DAB+
FM
- Dim
(W x H x D) 250 x 150 x 350 mm
- Power supply (LOV)
mains-powered
battery-powered
- Factory colour
Wood (matt)
- Width
250 mm
- Height
150 mm
- Depth
350 mm
- Weight
1845 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
User & Safety Instructions 3381385 Denver DAB-36LW LIGHT WOOD Desk radio DAB+, FM Wood (matt)
Description
Denver DAB-36LW offers you the charm of vintage design with the latest digital DAB+ technology. Enjoy crystal-clear digital radio and your favorite classics with a touch of nostalgia.
Seamless connectivity
Thanks to the integrated Bluetooth function you can stream music wirelessly from your Smartphone or tablet with this radio and thus have endless entertainment possibilities.
Wake up in your way.
Start your day properly with the clock and alarm function. Wake up with your favorite radio station or a conventional buzzer.
Perfectly portable:
The Denver DAB-36LW not only looks nice, it's also portable! Thanks to its compact size and robust design you can take the rhythm everywhere with you.
User friendly features:
Thanks to the AUX-input and the user-friendly interface the navigation through your music selection is a child's play and makes it the perfect supplement for each room in your home.
This text is machine translated.
Scope of delivery
- Vintage wireless
- Power supply unit
- User manual.
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio






























