• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver KPC-1363BU BLUE Instant camera 20 MP Blue, Green

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver KPC-1363BU BLUE print camera for children

  • Child-print camera
  • With funny silicone cover and accessories
  • 20 megapixels

Technical specifications

Product type

Instant camera

Series

N/A

Resolution

20 MP

Video resolution

1920 x 1080 Pixel

Screen size diagonal (cm)

5.08 cm

Screen size diagonal (inches)

2 inch

Power supply

Rechargeable battery

Factory colour

Blue

Green

Pixel defect classification

20 - 24.9 MP

Charging capacity (min.)

0.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381431 Denver KPC-1363BU BLUE Instant camera 20 MP Blue, Green

Description

Child-print camera
With funny silicone cover and accessories

Hold each moment with ease
Experience the convenience of our thermal print function, which prints on paper as well as on stickers (three paper rolls included in delivery).

Perfect selfies and videos
Take breathtaking selfies with the integrated selfie lens and record videos in 1080p resolution.

High-quality photos
Take photos with up to 20 megapixels and enjoy the simple display on the integrated 2-inch LCD screen.

Fun and functionality
Enjoy the integrated games, picture frame and funny filter, all driven by a rechargeable 1200 mAh-battery.

Complete accessory set
Includes a USB-A-to-USB-C cable, sticker sheet, color marker, roll of printer paper and an anti-suffocation band for additional comfort.

This text is machine translated.

Scope of delivery

  • Thermal print camera
  • 3 rolls of thermal paper
  • User manual.
  • 5 color styli
  • USB-C cable
  • Strap
  • Sheets of stickers
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)