• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SSH-50 Headlamp rechargeable 2.5 h 117270000000

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver SSH-50 LED headlamp

  • LED head torch with 300lm COB light, 120lm XPE light
  • Headband
  • Wave sensor button
  • IPX4

Technical specifications

  • Rechargeable battery capacity: 1200 mAh
  • Charging: Via USB-C connection
  • Operating time: Up to 2.5 h
  • Charging time: Up to 2 h
Product type

Headlamp

Light duration (max.)

2.5 h

Power supply (LOV)

rechargeable

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313654 Denver SSH-50 Headlamp rechargeable 2.5 h 117270000000

Description


Unlock the power of portability
Experience unprecedented mobility with the Denver SSH-50, your perfect companion for traveling. With a built-in 1200 mAh battery, it can run for 2.5–6 hours depending on the light mode, ensuring you're powered during your adventure.

Light up your world
Brighten your environment with ease. No matter, whether you are camping under the stars or survive a power failure, the Denver SSH-50 is ready to light the way.

Versatile lighting options
You can adjust your lighting needs with several light modes. The Denver SSH-50 adapts to your situation and supplies the right amount of light, exactly when and where you need it.

Compact design, high performance
Don't let its size fool you. The Denver SSH-50 may be compact, but it has in itself and delivers a robust light output, which defies its petite stature.

Ready for any challenge
From spontaneous excursions to planned events the Denver SSH-50 is your reliable source of light. Thanks to the long-life batteries you are never in the dark.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)