• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TSP-353 Bluetooth speaker portable, USB, SD Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Denver TSP-353 Bluetooth speaker

  • Powerful Party performance: Maximum output power of 400 W (40 W RMS) with two 6.5" woofers.
  • Easy mobility: Equipped with a trolley handle and wheels for easy transport of the speaker.
  • Including karaoke function: A wired microphone is included in the delivery, together with a dedicated microphone input.
  • Dynamic light show: Offers multi-colored LED lighting (7 versions with 7 colors) on the front and sides for the perfect Party atmosphere.
  • Versatile connectivity: Supports Bluetooth 5.0, true wireless stereo (TBW) function as well as playback via USB, MicroSD and AUX-input.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 12 W - 0.3 W

Technical specifications

Product type

Bluetooth speaker

Mobile speaker features

portable

USB

SD

Interfaces (input)

Bluetooth

USB

Microphone (6.3 mm jack)

Bluetooth

5.0

Transfer type

Bluetooth®

Wireless

Corded

USB

Dim

(W x H x D) 297 x 620 x 278 mm

Factory colour

Black

Power supply (LOV)

rechargeable

Weight

8.3 kg

Width

297 mm

Height

620 mm

Depth

278 mm

Wireless charging

No

Charging capacity (min.)

12 W

Charging capacity (max.)

0.3 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532314 Denver TSP-353 Bluetooth speaker portable, USB, SD Black

Information

Information 3532314 Denver TSP-353 Bluetooth speaker portable, USB, SD Black

Description


Denver BPS-355 Party sound system: Start music and the Party can start!

The Denver BPS-355 Party loudspeakers were developed to enrich each event with its dynamic sound and appealing functions. No matter whether indoors or outdoors, the BPS-355 is the perfect companion for keeping the Party running!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)