• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver VPL-230LW Turntable type Wood, Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Denver VPL-230LW record player

  • Retro look
  • Dual Bluetooth Functionality Dual Bluetooth lets you connect your smartphone to play playlists or transfer vinyl sound to external Bluetooth speakers.
  • Comprehensive playback options The device supports all nominal speeds of the turntable: 33 1/3, 45 and 78 RPM. In addition, the playback of MP3-files is possible via the USB or SD-input.
  • Simple digital conversion The record player has a conversion function (conversion source record). You can record your favorite records with a simple press of a button directly as MP3 files on a USB or SD card and archive your vinyl classics.
  • High audio performance The VPL-230B has two built-in speakers. The music energy is 20W, whereas the maximum output power (Power) is given 2 x 10W, WAS ensures a clear and realistic sound

Technical specifications

  • Max. Output power 2 × 10~W (Max. Power) 2 × 1W RMS
  • Auto stop: Available (ON/OFF switch)
  • Playback of digital media: Supports MP3 via USB/SD
  • BT operating frequency range 2,402~GHz - 2,480~GHz
Product type

Turntable type

Rotational speed

33 1/3, 45, 78 rpm

Recording function

Memory card

via USB

Turntable features

Retro design

Bluetooth

Built-in speaker

incl. cover

incl. pick-up

Direct encoding

Operating voltage

5 V / DC

Factory colour

Wood

Black

Weight

3.75 kg

Length

37 cm

Width

37.6 cm

Height

12.5 cm

Records

Vinyl

SD

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532423 Denver VPL-230LW Turntable type Wood, Black

Information

Information 3532423 Denver VPL-230LW Turntable type Wood, Black

Description

Experience vintage with modern technology!
More than just a player, the Denver VPL-230LW retro record player bridges between classic sound and modern comfort. Enjoy your record collection in all the common speeds (33 1/3, 45 and 78 RPM) through the built-in speakers (20W music power, 2W RMS power). Thanks to Dual Bluetooth you can stream your playlists from your smartphone or seamlessly transfer the sound of your records to external Bluetooth speakers. Record the essence of your favorite records and preserve your vinyl classics in digital form by simple recording on USB or SD card.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)