• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver WSR-560 117160000110 Wireless digital weather station Max. number of sensors 3

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver WSR-560 BLACK battery

  • Temperature measurement indoor and outdoor
  • Rain sensor
  • Humidity measuring range

Technical specifications

  • Battery technology: Alkaline
Dim

(W x H x D) 75 x 115 x 26 mm

Product type

Wireless digital weather station

Display

Digital

Case colour

Black

Max. number of sensors

3

Functions

Weather forecast

Inside temperature

Outside temperature

Rain gauge

Easy-to-read display

Inside RH

Outside RH

Reading range - outdoor temperature

-40 to +70 °C

Indoor humidity

20 to 90%

Reading range - indoor temperature

0 to 50 m

Signal type

Wireless

Factory colour

Black

Depth

26 mm

Height

115 mm

Width

75 mm

Screen size diagonal (inches)

3.5 inch

Weight

390 g

Weather forecast

yes

Humidity measuring range (inside) (H-H)

20 - 90 %

Quantity per pack

1 Stück(e)

Temperature measurement range (inside) (T-T)

0 - 40 °F

Temperature measurement range (outside) (T-T)

-40 - 70 °C

Humidity measuring range (outside) (H-H)

20 - 90 %

Alarm function

yes

Clock function

yes

Clock/Date display

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637102 Denver WSR-560 117160000110 Wireless digital weather station Max. number of sensors 3

Description


Your private weather expert with rain gauge - the Denver WSR-560!

You can make yourself independent of the general weather report. With the Denver WSR-560 weather station , you get precise climate data directly from your own garden and living room.

Every drop counts: thanks to the included rain sensor , you can always keep an eye on the precipitation. Read how much it has been raining at the moment, in the last hour, in 24 hours or in the entire week.

Climate under control: monitor indoor (0-50°C) and outdoor (40-70°C) temperature and humidity. The integrated comfort index and humidity trends help you to always provide for the perfect feel-good climate

Everything at a glance: the clear 3.5-inch (approx. 9 cm) display not only informs you about the weather, but also serves as a clock and calendar (in 7 languages, incl. German)

Flexible & Easy: No tools required! The main unit has magnets on the backso that you can easily attach them to metal surfaces (such as the refrigerator).

Start the day with the smart weather station from Denver.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)