• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCD703NT-XJ DCD703NT-XJ Cordless drill 5 Ah brushless

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCD703NT-XJ DCD703NT-XJ Cordless drill 5 Ah brushless

  • /5 Ah battery

Technical specifications

Product type

Cordless drill

Capacity (mAh, Ah)

5 Ah

No. of power packs included

0

Tool holder

10 mm keyless drill chuck

Features

brushless

Transmission type

2-speed

Weight

3000 g

Weight, information

without rechargeable batteries

Width

350 mm

Height

150 mm

Length

450 cm

Dim

(L x W x H) 450 cm x 350 mm x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014931 DEWALT DCD703NT-XJ DCD703NT-XJ Cordless drill 5 Ah brushless

User & Safety Instructions

User & Safety Instructions 3014931 DEWALT DCD703NT-XJ DCD703NT-XJ Cordless drill 5 Ah brushless

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 764.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)