• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCDW107-XJ DCDW107-XJ Diamond wet drill bit set 127 mm 1 pc(s)

1/5
Product type
Diamond wet drill bit set
Drill hole Ø
127 mm
Material
Diamond
Material suitability
Reinforced concrete
Working length
400 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting 1 ¼" UNC
  • Segment height: 10mm
Product type

Diamond wet drill bit set

Drill hole Ø

127 mm

Material

Diamond

Material suitability

Reinforced concrete

Working length

400 mm

Total length

450 mm

Length

450 mm

Tool holder

1 1/4" UNC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401937 DEWALT DCDW107-XJ DCDW107-XJ Diamond wet drill bit set 127 mm 1 pc(s)

Description

Diamond wet drill bit 127 mm, 400 mm working length, 450 mm total length, 1 ¼" UNC mounting

This text is machine translated.

Features

  • Diamond drill crown designed for wet drilling
  • 400 mm working length and 450 mm total length
  • Standard 1 ¼" UNC mounting
  • Turbo diamond laser-welded segments suitable for masonry, concrete and reinforced concrete
  • 10 mm segment height for long usage time
  • Great drilling accuracy thanks to grooves/depressions that are milled in the body of the drill crown – help in determining the drilling depth
  • Laser-engraved diameter and type. Number on the admission – visible for a reorder
  • Suitable for the 54 V FLEXVOLT cordless core drill DCD150NK-XJ (hand-guided or mounted on drill stand)

Scope of delivery

  • 1x diamond-wet drill 127x400x450mm

More interesting products

(*All information is plus legal VAT)