Product strengths: Powerful battery-operated concrete compressors for flexible use at the construction site, in the garden/landscaping etc.
Robust 18.0 volt motor with high overload reserves for easy compression of freshly cast concrete
Material-specific adjustment to the concrete density by electronic vibration control
Flexible rubber shaft with 1.2 meter length for problem-free use in larger containers and high range
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Very compact machine dimensions and light design compared to conventional concrete compressors with a line connection or their own combustion engine make it possible to operate one-man without problems
Ergonomic rubberized D-handle for secure handling
Safety switch prevents accidental switching on after battery change
As standard as a base type (without batteries and charger), it is perfectly suited to already existing 18.0 Volt XR batteries
Technical specifications
Product type
Concrete compactor
Weight
0
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2897701 DEWALT DCE531N-XJ DCE531N-XJ Concrete compactor
Description
Dewalt DCE531N-XJ concrete compressor 18 V / Basic
This text is machine translated.
Features
Technical data: Battery 18.0 volt
Battery technology:18.0 volt Li-Ion XR-batteries of all Ah-classes
Vibrations (min-1): 0 - 15,000
Vibrator diameter (mm): 28.6
Length of flexible rubber shaft (m): 1.2
Weight (incl. 2.0 or 5.0 Ah rechargeable battery, in kg): 3.5 or 3.7
Triaxial vibration (m/s²): 2.8
Uncertainty factor K1 (m/s²): 1.6
Sound pressure level LPA (dB(A)): 75
Sound power level LWA (dB(A)): 87
Uncertainty factor (dB(A)): 5
Description
Dewalt DCE531N-XJ concrete compressor 18 V / Basic
This text is machine translated.
Features
Technical data: Battery 18.0 volt
Battery technology:18.0 volt Li-Ion XR-batteries of all Ah-classes
Vibrations (min-1): 0 - 15,000
Vibrator diameter (mm): 28.6
Length of flexible rubber shaft (m): 1.2
Weight (incl. 2.0 or 5.0 Ah rechargeable battery, in kg): 3.5 or 3.7