• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCH274P2T-QW SDS-Plus-Cordless hammer drill combo 5.0 Ah Li-ion incl. rechargeables

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCH274P2T-QW SDS-Plus-Cordless hammer drill combo 5.0 Ah Li-ion incl. rechargeables

  • Impact (max.) 2.1 J
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill combo

Capacity (mAh, Ah)

5.0 Ah

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V

Blow count (max.)

4.600 /min

Impact (max.)

2.1 J

Tool holder

SDS-Plus

Features

incl. rechargeables

Functions

Impact stop

Weight

4680 g

Weight, information

incl. rechargeable battery

Length

350 cm

Width

250 mm

Height

200 mm

Dim

(L x W x H) 350 cm x 250 mm x 200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014981 DEWALT DCH274P2T-QW SDS-Plus-Cordless hammer drill combo 5.0 Ah Li-ion incl. rechargeables

Description

Dewalt DCH274P2T-QW battery-operated combination hammer, 18V / 5.0Ah

This text is machine translated.

Features

  • Technical data:Battery technology: 18 V XR Li-Ion
  • Battery compatibility: All 18 Volt XR- and 54 Volt XR FLEXVOLT batteries of each Ah class
  • No-load speed 0 - 1,100 min-1
  • Idling speed 0 - 4,600 min-1
  • Single impact energy (EPTA 05/2009): 2.1 Joule
  • SDS-Plus tool attachment
  • Concrete diameter range (mm): 6 – 12
  • Max. Drilling performance in concrete/metal/wood: 24/13/26 mm
  • Weight (incl. 5 Ah rechargeable battery): 3.3 kg
  • Triaxial vibration Hammer drilling in concrete: 6.6 m/s²
  • Uncertainty factor K: 1.5 m/s²
  • Sound pressure level LPA 86 dB(A)
  • Sound power level LWA:97 dB(A)
  • Uncertainty factor K 3.0 dB(A)

Scope of delivery

  • 2 x 5 Ah XR Li-ion batteries with charge capacity display
  • 1 piece system quick charger
  • 1 pieces 13mm quick-action drill chucks
  • 1 piece T STAK-Box II.
  • 1 pieces additional hand grip with depth stop

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 740.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)