• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DeWALT DCD996P2-QW - Bohrhammer/Treiber - schnurlos 3-speed-Cordless impact driver 820 W brushless

1/18
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DeWALT DCD996P2-QW - Bohrhammer/Treiber - schnurlos 3-speed-Cordless impact driver 820 W brushless

  • 820 W
  • Blow count (max.) 38.25 /min
  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

820 W

Operating voltage

18 V

Blow count (max.)

38.25 /min

Transmission type

3-speed

Weight

5

Weight, information

incl. rechargeable battery

Features

brushless

Functions

Stepless speed control

Torque (max.)

66 Nm

No. of power packs included

2

Technology

Li-ion

Capacity (mAh, Ah)

5 Ah

Idle speed

0 - 450 / 1.300 / 2.000 U/min

Width

350 mm

Height

150 mm

Length

400 cm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014939 DEWALT DeWALT DCD996P2-QW - Bohrhammer/Treiber - schnurlos 3-speed-Cordless impact driver 820 W brushless

Description

Dewalt DCD996P2-QW impact screw driller (BL) 18 V / 5 Ah

This text is machine translated.

Features

  • Technical data: Battery 18.0 Volt / 5.0 Ah
  • No-load speed 0 - 450 / 1,300 / 2,000 min-1
  • No-load hammer speed 0 - 8,600 / 25,500 / 38,250 min-1
  • max. Torque (h / w) 95 / 66 Nm
  • max. Drilling performance in wood / metal / stone 55 / 15 / 16 mm
  • Drill chuck clamping width 1.5 - 13 mm
  • Weight incl. rechargeable battery 2.1 kg
  • Sound pressure level (LPA) 97 (db(A))
  • Sound power level (LWA) 108 (db(A))
  • K-value (sound power) 3.0 (dB(A))
  • Vibrations (when drilling into metal) 2.5 m/s2
  • K-value (vibrations) 1.5 m/s2
  • EAN code 5035048644492

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 445.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)