• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20609-QZ DT20609-QZ HSS-G Metal twist drill bit 1-piece 6.5 mm Total length 105 mm corrosion-protected Hex 1 pc

1/3
Product type
Metal twist drill bit
Drill hole Ø
6.5 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal drill HSS-G, 6.5 mm, hexagonal

  • Product strengths: Optimized top geometry with point angle of 135° for a precise drilling without process, better progress of work
  • Core amplification and optimized spiral groove for higher durability and improved fracture stability
  • Gold Oxide Finishes protection against corrosion
  • Impact-resistant drill bit suitable for use with impact screwdrivers and drill screwdrivers
  • With a hexagonal shaft ¼" for a perfect stop of the drill and optimum power transmission for clean and round holes

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

6.5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS-G

Material properties

corrosion-protected

Material suitability

Metal

Tool holder

Hex

Total length

105 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2729997 DEWALT DT20609-QZ DT20609-QZ HSS-G Metal twist drill bit 1-piece 6.5 mm Total length 105 mm corrosion-protected Hex 1 pc

Datasheet 2729997 DEWALT DT20609-QZ DT20609-QZ HSS-G Metal twist drill bit 1-piece 6.5 mm Total length 105 mm corrosion-protected Hex 1 pc

User & Safety Instructions

User & Safety Instructions 2729997 DEWALT DT20609-QZ DT20609-QZ HSS-G Metal twist drill bit 1-piece 6.5 mm Total length 105 mm corrosion-protected Hex 1 pc

Description

Dewalt DT20609-QZ metal drill HSS-G, 6.5 mm, hexagon

This text is machine translated.

Scope of delivery

  • 1x 6,5mm HSS-G metal drill

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)