• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4913-QZ DT4913-QZ HSS-Co Metal twist drill bit 9 mm Total length 125 mm 1 pc(s)

1/5
Product type
Metal twist drill bit
Drill hole Ø
9 mm
Content
1 pc(s)
Material
HSS-Co
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

9 mm

Content

1 pc(s)

Material

HSS-Co

Material suitability

Metal

Working length

78 mm

Total length

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896880 DEWALT DT4913-QZ DT4913-QZ HSS-Co Metal twist drill bit 9 mm Total length 125 mm 1 pc(s)

Description

Dewalt DT4913-QZ metal drill HSS-co 9x125x81mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)