• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT5063-QZ DT5063-QZ HSS-G Metal twist drill bit 4.1 mm Total length 75 mm 1 pc(s)

1/5
Product type
Metal twist drill bit
Drill hole Ø
4.1 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal drill HSS-G 4.1x75x43mm

  • Product strengths: Abrasion-proof size markings, placed outside the clamping range, for permanently good readability (starting from Ø 5.0 mm)
  • Start immediately when gluing no scoring necessary
  • Circular holes with clean, virtually burr-free hole edges
  • EXTREME DEWALT®2 centering tip allows spot-precise drilling without run-down, specially ground shoulder cutting precise, circular drilling with clean edges (from Ø 4.8 mm)
  • EXTREME 2"-centering tip enables precise drilling without logging, especially polished shoulder cutting precise, circular drilling with clean edges (from Ø 4.8 mm)
  • Circular holes with clean, virtually burr-free hole edges
  • EXTREME 2- The specialist for free-hand drilling in thin-walled materials:
  • Abrasion-proof size markers, placed outside the clamping range, for long-term good readability (starting from Ø 5.0 mm)
  • Up to 50% increased fracture stability
  • Anti-slip shank with 3 milled clamping areas prevents a rotating of the drill in the chuck (from Ø 5.0 mm)
  • Core diameter constantly increasing in shaft direction for highest fracture stability in free hand use (from Ø 4.8 mm).
  • Core diameter constantly increasing in shaft direction for highest fracture stability in free hand use (from Ø 4.8 mm).
  • Iron oxide alloy protects effectively against overheating
  • Anti-slip shank with 3 milled clamping areas prevents a rotating of the drill in chuck (from Ø 5.0 mm)
  • Iron oxide alloy protects effectively against overheating
  • Start immediately when starting - no more grain necessary
  • EXTREME Dewalt® 2 - The specialist for freehand drilling in thin-walled materials
  • Up to 50% increased fracture stability

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

4.1 mm

Content

1 pc(s)

Material

HSS-G

Material suitability

Metal

Working length

43 mm

Total length

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896905 DEWALT DT5063-QZ DT5063-QZ HSS-G Metal twist drill bit 4.1 mm Total length 75 mm 1 pc(s)

Description

Dewalt DT5063-QZ metal drill HSS-G 4.1x75x43mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)