• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT7505-QZ Quick-release bit holder 87 mm 1/4" (6.3 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

87 mm

Features

Magnetic

Weight

0.075 kg

Content

1 pc(s)

Material properties

magnetic

Height

2 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897003 DEWALT DT7505-QZ Quick-release bit holder 87 mm 1/4" (6.3 mm)

Description

Dewalt DT7505-QZ bit holder clack. 1/4inch 87mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)