• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9579-QZ DT9579-QZ Steel Hammer drill bit 16 mm Total length 200 mm SDS-Plus 1 pc(s)

1/8
Product type
Hammer drill bit
Drill hole Ø
16 mm
Material
Steel
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-plus 16x200x150mm

  • Product strengths:Drilling head design for increased durability, drilling speed and service life through aggressive head design with flat, wear-reducing cutting edges
  • The 160° drill-head cutting design enables an even better spot-exact drilling, combined with increased resistance and durability
  • Core reinforcement and hardened steel body provides maximum load-carrying capacity and a strongly increased breaking strength
  • Perfect grip and optimum power transmission of the machine to the drill through optimized shank
  • 2-step winding - Effective dust removal improves drilling performance (starting from 6 mm ø and 150 mm length)

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

16 mm

Material

Steel

Material properties

tempered

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

200 mm

Tool holder

SDS-Plus

Length

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897197 DEWALT DT9579-QZ DT9579-QZ Steel Hammer drill bit 16 mm Total length 200 mm SDS-Plus 1 pc(s)

Description

Dewalt DT9579-QZ hammer drill SDS-plus 16x200x150mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)