• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT9655-QZ Hammer drill bit 18 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
18 mm
Material suitability
Stone
Masonry
Working length
27 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer drill SDS-plus 18x210x120mm

  • Product strengths:Optimized drill head design with strong Kern

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

18 mm

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Tool holder

SDS-Plus

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897213 DEWALT DT9655-QZ Hammer drill bit 18 mm SDS-Plus 1 pc(s)

Description

Dewalt DT9655-QZ hammer drill SDS-plus 18x210x120mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)