User & Safety Instructions 2903288 DEWALT DT9542-QZ DT9542-QZ Hammer drill bit 10 mm SDS-Plus 1 pc(s)
Description
Perfect hold and optimal power transmission of the machine to the drill through optimized shank 2-step coil - effective dust removal improves the drilling performance (from 6 mm ø and 150 mm length)
EXTREME Dewalt 2 SDS Plus hammer drills offer top performance in continuous use in hard (even reinforced) concrete, masonry, natural and synthetic stone · Drill head design for increased durability, drilling speed and durability due to aggressive head construction with flat, wear-reducing cutting edges · The 160° drill head cutting design enables even better spot drilling while increasing resistance and durability · Core reinforcement and hardened steel bodies ensure maximum strength and a high degree of fracture resistance
This text is machine translated.
Description
Perfect hold and optimal power transmission of the machine to the drill through optimized shank 2-step coil - effective dust removal improves the drilling performance (from 6 mm ø and 150 mm length)
EXTREME Dewalt 2 SDS Plus hammer drills offer top performance in continuous use in hard (even reinforced) concrete, masonry, natural and synthetic stone · Drill head design for increased durability, drilling speed and durability due to aggressive head construction with flat, wear-reducing cutting edges · The 160° drill head cutting design enables even better spot drilling while increasing resistance and durability · Core reinforcement and hardened steel bodies ensure maximum strength and a high degree of fracture resistance
This text is machine translated.
What kind of Stone drill bits are you looking for?