• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE4157-QS DWE4157-QS Angle grinder 125 mm 900 W

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 125mm 900 Watt

  • 900 W

Technical specifications

Product type

Angle grinder

900 W

Disc diameter

125 mm

Cable length

0 mm

Mandrel thread

M14

Length

400 cm

Width

250 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Weight

2680 g

Idle speed

11.800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015045 DEWALT DWE4157-QS DWE4157-QS Angle grinder 125 mm 900 W

Description

Dewalt DWE4157-QS angle grinder 125mm 900Watt

This text is machine translated.

Features

  • Technical data: Power consumption: 900 Watt
  • Idling speed 11,800 min-1
  • max. Disc diameter 125 mm
  • Drive spindle M 14
  • Weight: 2.05 kg
  • Triaxial vibration (grinding): 7.9 m/s²
  • Uncertainty factor K1: 1.5 m/s²
  • Sound pressure level LPA (dB(A): 90
  • Sound power level LWA (dB(A): 101
  • Uncertainty factor K (dB(A): 5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)