• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE4207-QS DWE4207-QS Angle grinder 125 mm 1.010 W

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 125mm 1010W

  • 1.010 W

Technical specifications

Product type

Angle grinder

1.010 W

Disc diameter

125 mm

Mandrel thread

M14

Weight

2.4 kg

Idle speed

10.000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015046 DEWALT DWE4207-QS DWE4207-QS Angle grinder 125 mm 1.010 W

Description

Dewalt DWE4207-QS Angle Grinder 125mm 1010W

This text is machine translated.

Features

  • Technical data: Power consumption: 1,010 Watt
  • Idling speed 10,000 min-1
  • max. Disc diameter 125 mm
  • Drive spindle M 14
  • Weight: 2.4 kg.
  • Sound pressure level LPA dB(A): 92.0
  • Sound power level LWA dB(A): 103.0
  • K dB(A) 3.0
  • Vibration(m/s²) Surface loops: 8.3
  • K (m/s²) Surface loops: 1.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)