• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWST83346-1 DWST83346-1 Tool box Plastic Black, Yellow

1/12
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Volume

44 l

Max. load capacity

30 kg

Factory colour

Black

Yellow

Material

Plastic

Width

440 mm

Height

300 mm

Depth

330 mm

Dim

(W x H x D) 440 x 300 x 330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595587 DEWALT DWST83346-1 DWST83346-1 Tool box Plastic Black, Yellow

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)