• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT ToughSystem DXL DWST08510-1 Tool box (empty) (L x W x H) 64.5 x 47 x 14.5 cm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 64.5 x 47 x 14.5 cm

Product type

Tool box (empty)

Car phone holder features

Drawers

Volume

47 l

Max. load capacity

25 kg

Material

Plastic

Inside width

645 mm

Inside height

145 mm

Internal depth

470 mm

Length

64.5 cm

Height

14.5 cm

Width

47 cm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340481 DEWALT ToughSystem DXL DWST08510-1 Tool box (empty) (L x W x H) 64.5 x 47 x 14.5 cm

Description

Features

  • ToughSystem 2.0 DXL module with one drawer
  • Fully compatible with ToughSystem 2.0 and 1.0
  • Robust plastic body with reinforcements in high load areas
  • Self-locking stacking caps - quick connection and release with DXL and ToughSystem modules
  • Sturdy aluminum carrying handles for easy transport
  • Aluminium self-locking drawer levers: No accidental opening of drawers during transport
  • Integrated locking rod for secure storage of tools
  • Weatherproof: For protecting tools from water and dust
  • Ball-bearing rails for a smooth, reliable opening without bending and a high durability
  • Drawer dimensions: 64.5 cm x 47 cm x 14.5 cm
  • Drawer volume: 47 liters
  • Maximum load 25 kg
  • This text is machine translated.

Scope of delivery

  • ToughSystem 2.0 DXL module with one drawer

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)