• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT ToughSystem DXL DWST08530-1 Tool box (empty)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340483 DEWALT ToughSystem DXL DWST08530-1 Tool box (empty)

Description

Features

  • ToughSystem 2.0 DXL transport roller
  • Robust conveyor trolley for the ToughSystem 2.0 DXL storage system
  • Can hold up to 200kg
  • Fully compatible with ToughSystem 2.0 and 1.0
  • Self-locking stacking caps - quick connection and release with DXL and ToughSystem modules
  • Roller locking: Allows switching between swivel and fixed for maximum maneuverability
  • Attaching possibility for transport belts: For fastening objects at the transport roller or for security in case of rolling stock, for example rolling stock
  • Terrain wheels (12.7 cm / 5''): For easy maneuverability on rough and uneven surfaces
  • Handles for easy carrying
  • Supplied unassembled
  • This text is machine translated.

Scope of delivery

  • ToughSystem 2.0 DXL transport roller

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)