• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dicota Laptop backpack Backpack ONE 38,1cm - 43,94cm Suitable for up to: 43,9 cm (17,3") Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dicota Backpack ONE 38,1cm - 43,94cm Laptop backpack Suitable for up to: 43,9 cm (17,3")

  • Padded main compartment
  • Insert pocket with fixing straps for notebooks
  • 20 liter capacity
  • High quality metal components
  • Generous storage space for documents and personal items
  • Front pocket with workstation for mobile accessories
  • Side pocket for umbrella or bottle
  • Padded shoulder belt and handle

Technical specifications

Product type

Laptop backpack

Suitable for

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Width

325 mm

Height

475 mm

Depth

140 mm

Weight

560 g

Material

Recycled PET

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 325 x 475 x 140 mm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3203730 Dicota Laptop backpack Backpack ONE 38,1cm - 43,94cm Suitable for up to: 43,9 cm (17,3") Black

User & Safety Instructions

User & Safety Instructions 3203730 Dicota Laptop backpack Backpack ONE 38,1cm - 43,94cm Suitable for up to: 43,9 cm (17,3") Black

Description

With ONE Notebook backpack, your electronic device is certainly at your destination. Your notebook is best protected in the padded compartment.

A strap ensures a secure hold without slipping. With a capacity of 20 liters, the main compartment offers additional space for documents and personal items. The drinks bottle and umbrella can be stowed away in the side pockets to save space. In the zipper pocket on the front side, you have mobile accessories such as smartphone, business cards, pens, etc. always within reach. The comfortable shoulder straps and the comfortable grip offer pleasant wearing comfort. All in all a functional carrying solution for reliable protection in professional and private use.

This text is machine translated.

Features

  • 20 l Casual backpack black
  • Polyester, polyethylene terephthalate
  • Notebook casing 43.9 cm (17.3")
  • Front pocket, side pocket accessory, business card, mobile phone pocket, pen pocket
  • Shoulder strap carry handle(s)
  • Zip fastener

More interesting products

(*All information is plus legal VAT)