
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Ednet Audio connection cable, stereo 3.5mm, 1.50 m, CCS, 2 x 0.10/10, plug/plug, black
- 3.5mm jack plug / 3.5mm jack plug
- Track 1: 3.5 mm stereo plug
- Connection 2: 3.5 mm stereo plug
Technical specifications
- Hood: cast
- Shielding: unshielded
- AWG: 28
- Product type
Audio/phono Cable
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
1.50 m
- Factory colour
Black
- Connector version
straight
- Cable features
Round
Unshielded
28
- Cable use
Audio/phono
- Version
Cable
CCS
- Cable design
Round
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1556188 Digitus AK-510100-015-S Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black Round, Unshielde
Description
3.5 mm jack connector cable for connecting MP3 player or Smartphone with stereo system or 3.5 mm car radio jack input.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Digitus AK-510100-015-S Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black Round, Unshielded](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556188_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus AK-510100-025-S Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/678288_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus AK-510300-050-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 5.00 m Black Single shield, Round](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556339_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Digitus AK-510100-015-S Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black Round, Unshielde](https://asset.conrad.com/media10/isa/160267/c1/-/en/1556188_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/325052_LB_00_FB/speaka-professional-sp-7869784-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-5-00-m-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869804 DIN connector / Jack Audio/phono Cable [1x Diode plug 5-pin (DIN) - 1x Jack plug 3.5 mm]](https://asset.conrad.com/media10/isa/160267/c1/-/en/325078_LB_00_FB/speaka-professional-sp-7869804-din-connector-jack-audio-phono-cable-1x-diode-plug-5-pin-din-1x-jack-plug-3-5-mm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300376 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Gre](https://asset.conrad.com/media10/isa/160267/c1/-/en/325094_LB_00_FB/speaka-professional-sp-1300376-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-2-00-m-gre.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300904 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325226_LB_00_FB/speaka-professional-sp-1300904-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300380 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 3.00 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325095_BB_00_FB/speaka-professional-sp-1300380-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-3-00-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870640 DIN connector / RCA Audio/phono Cable [1x Diode plug 5-pin (DIN) - 2x RCA plug (phono)] 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/325077_BB_00_FB/speaka-professional-sp-7870640-din-connector-rca-audio-phono-cable-1x-diode-plug-5-pin-din-2x-rca-plug-phono-1.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1300364 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300364-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870372 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 30.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325048_LB_00_FB/speaka-professional-sp-7870372-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-30-00-cm-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-1301344 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325336_LB_00_FB/speaka-professional-sp-1301344-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870108 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/1000564_BB_01_FB/speaka-professional-sp-7870108-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-0-50-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870052 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870052-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-5-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870384 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 2.50 m Blac](https://asset.conrad.com/media10/isa/160267/c1/-/en/325329_LB_00_FB/speaka-professional-sp-7870384-rca-audio-phono-cable-extension-2x-rca-plug-phono-2x-rca-socket-phono-2-50-m-blac.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870060 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat](https://asset.conrad.com/media10/isa/160267/c1/-/en/986661_LB_00_FB/speaka-professional-sp-7870060-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-gold-plat.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870076 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 10.00 cm White SuperSo](https://asset.conrad.com/media10/isa/160267/c1/-/en/986731_LB_00_FB/speaka-professional-sp-7870076-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-10-00-cm-white-superso.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870624 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325032_LB_00_FB/speaka-professional-sp-7870624-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-10-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870096 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m White SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/986732_LB_00_FB/speaka-professional-sp-7870096-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-3-00-m-white-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce RF-3432028 Apple Lightning / Jack Audio/phono Cable [1x Apple Dock lightning plug - 1x Jack plug 3.5 mm] 1.20](https://asset.conrad.com/media10/isa/160267/c1/-/en/1716014_LB_00_FB/renkforce-rf-3432028-apple-lightning-jack-audio-phono-cable-1x-apple-dock-lightning-plug-1x-jack-plug-3-5-mm-1-20.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870676 SCART / RCA Audio/phono Cable [1x SCART plug - 2x RCA plug (phono)] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325332_BB_00_FB/speaka-professional-sp-7870676-scart-rca-audio-phono-cable-1x-scart-plug-2x-rca-plug-phono-2-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869916 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325225_LB_00_FB/speaka-professional-sp-7869916-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)