• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-10300 USB charger 20 W 1x USB-A, 1x USB-C® White

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DA-10300 USB charger

  • Compact design, efficient and safe
  • Sustainable: 98% recycled material in plastic housing and 100% plastic-free packaging
  • Compatible with any type of tablet PC, smartphone or other USB device
  • 1x USB-C connection - 20 watt max.
  • 1x USB-A connection - 18 watt max.
  • Simultaneous use: USB-C + USB-A - 15 watt max.

Technical specifications

  • Maximum power with single connection: USB-C max. 20W, USB-A max. 18W
  • Multi device charging (2 port) USB-C + USB-A: 15W max.
  • Input voltage/rated current/frequency: 100-240V / 0.8A / 50/60Hz
  • Average Active Efficiency: 85.5%
  • Power consumption in standby: 0.1W
  • Dimensions 3.9 x 8.4 x 2.7 cm
  • Weight: 57 g
Product type

USB charger

20 W

Inputs

Mains plug

Input voltage

240 V

Input voltage

50/60 Hz

No. of outputs

2 x

Outputs

1x USB-A

1x USB-C®

Output current (max.) - rounded

800 mA

Max. output current

0.8 A

Type

DA-10300

Suitable for

Universal

Suitable for

Smartphone

Tablet

Iphone

Ipad

Apple Geräte

Android Geräte

Weight

0.13 kg

Factory colour

White

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642438 Digitus DA-10300 USB charger 20 W 1x USB-A, 1x USB-C® White

Description

The compact 20 watt USB-charger combines modern design with path-breaking technology and a clear focus on sustainability. Equipped with a powerful USB-C connection (up to 20 Watt) and a USB-A connection (up to 18 Watt), it offers maximum flexibility for various devices. Even when using both ports simultaneously, the charger provides up to 15 watts of total power — Ideal, for example, to charge smartphones and headphones in parallel. Thanks to well thought-out design and efficient technology, this charger works particularly reliably. Compared to traditional models, it's compact in design and solid energy utilization – Ideal for travel, office or everyday use at home. A special highlight: The housing is made of 98% recycled PCR material (post-consumer recycling) and the packaging is 100% plastic-free, WAS makes it a sustainable choice for environmentally conscious users. Universal compatibility makes the charger an all-rounder for smartphones, tablets, Bluetooth headphones etc. Simply plug in and charge energy conveniently - modern power supply is easy to use. With its robust, space-saving design, the charger fits into any pocket and is always within reach, whether on business trip, on holiday or while traveling in daily life. A charger, which combines performance, safety and sustainability in a compact format - for all, who expect more.


This text is machine translated.

Features

  • Plastic housing made from 98% recycled PCR material
  • Plastic free packaging
  • Protection against overcurrent, short circuit and overheating
  • Product Colour: White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)