• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70241-1 USB hub 7 ports USB type A USB 3.0 5 GBit/s Aluminium casing Black DA-70241-1

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB 3.0 hub, 7-port Incl. 5V/3.5A power supply in aluminum housing

  • Equips the workplace with up to 7 additional USB ports
  • Fastest data transfer in USB 3.0 Super-Speed-Speed
  • High-quality aluminum housing
  • Requires no additional installation - Plug & Play

Technical specifications

  • Made from aluminium alloy
Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

7 ports

Interfaces (output)

USB type A

No. of outputs

7 x

Power supply (LOV)

via PSU

Used at

External

Distributor/switch features

Aluminium casing

Factory colour

Black

Width

144 mm

Height

14 mm

Depth

42 mm

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143943 Digitus DA-70241-1 USB hub 7 ports USB type A USB 3.0 5 GBit/s Aluminium casing Black DA-70241-1

Description

The DIGITUS Business USB 3.0 Hub is the ideal extension for any workplace. Up to seven USB devices can be connected and used simultaneously, making it easy to use multiple input devices or mobile storage devices. Data transfers achieve a speed of up to 5 Gbps thanks to the USB 3.0 technology and ensure the fastest data exchange. The high-quality aluminum housing of the DIGITUS Business USB 3.0 Hub is designed in a discreet and timeless design to fit any desk.

This text is machine translated.

Features

  • 7 USB 3.0 ports
  • Supports data transfer up to 5 Gbps (super-speed)
  • 5 V/3.5 A power supply (USB 2.0 Micro B)
  • Cable length 1m.
  • Backward compatible with USB 2.0 and 1.1

Scope of delivery

  • USB 3.0 hub, 7-port
  • 5V, 3.5A power supply
  • User manual

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)