• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70243 3 ports USB hub + USB C connector, Aluminium casing, + OTG function, + built-in SD card reader, Steel c

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus USB 2.0 Type-C hub with card reader, 3x USB A, 1 x SD, 1x MicroSD Port, aluminum housing

  • USB 2.0/480Mbps high-speed
  • Compatible with Mac OS, Windows 10 and Google Chrome OS

Technical specifications

Product type

USB hub

Cable specs

USB 2.0

Transfer rate (max.)

480 MBit/s

Port

3 ports

Interfaces (output)

USB type A

SD

microSD

No. of outputs

5 x

Power supply (LOV)

via USB

Used at

External

Distributor/switch features

+ USB C connector

Aluminium casing

+ OTG function

+ built-in SD card reader

Steel casing

Factory colour

Aluminium

Width

81 mm

Height

23 mm

Depth

16 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1604507 Digitus DA-70243 3 ports USB hub + USB C connector, Aluminium casing, + OTG function, + built-in SD card reader, Steel c

Description

You can expand your computer or your smartphone with USB type C interface to 3 USB 2.0 ports, as well as a SD and micro SD card reader. Thanks to the easy plug and play configuration, you don't need to install drivers or system settings.

This text is machine translated.

Features

  • Supports SD (SDHC, SDXC) and microSD (microSDHC, microSDXC) Memory Cards
  • Integrated 3 Port USB 2.0 hub:

Scope of delivery

  • OTG USB 2.0 Hub & card reader
  • User manual

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)