• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-70613 Flush-mount socket incl. USB White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus safety socket for flush mounting with 2 USB ports

  • Integrated touch protection through shutter
  • 2x USB charging ports
  • Automatic adjustment of the charging current

Technical specifications

  • USB charging current max. 2100 mA
Product type

Flush-mount socket

Light bulb features

incl. USB

Outlets

1

Mounting type

Flush mount

Mounting depth

38 mm

Factory colour

White

Dim

(W x H x D) 90 x 90 x 60 mm

Width

90 mm

Height

90 mm

Depth

60 mm

Content

1 pc(s)

Weight

0.11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361789 Digitus DA-70613 Flush-mount socket incl. USB White

Description

Charge your smartphone at any socket!
Digitus For example, charge your smartphone, tablet or digital camera at the same time. Protect yourself and your family with the integrated shutter in the socket, which guarantees an increased touch protection. The integrated electronic short-circuit and overload protection of the USB ports provides additional security for your connected devices. Upgrade your existing electrical installation and you can charge your USB devices directly at the socket at any time.

This text is machine translated.

Features

  • 2x USB charging ports
  • Integrated touch protection through shutter
  • Intelligent parallel use of all connections (USB up to 2.1 A)
  • Color: Pure white RAL 9003
  • Short-circuit and overload protection
  • Automatic adjustment of the charging current

More interesting products

(*All information is plus legal VAT)