Digitus safety socket for flush mounting with 1 x USB Type C™, 1 x USB A
USB-C charging port
USB A charging port
Integrated touch protection through shutter
Automatic adjustment of the charging current
Technical specifications
USB charging current max. 2800 mA
Product type
Flush-mount socket
Light bulb features
incl. USB
Outlets
1
Mounting type
Flush mount
Mounting depth
38 mm
Factory colour
White
Dim
(W x H x D) 90 x 90 x 60 mm
Width
90 mm
Height
90 mm
Depth
60 mm
Content
1 pc(s)
Weight
140.00
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361787 Digitus DA-70615 Flush-mount socket incl. USB White
Description
Charge your smartphone at any socket! With the Digitus DIGITUS® safety socket, you can even charge 2 smartphones at the same time. Charge a USB-C™ or USB A device with up to 14 W (5 V / 2.8 A). For example, charge your smartphone and tablet simultaneously with a total of 2.8 A of available charging current. Protect yourself and your family with the integrated shutter in the socket, which ensures an increased touch protection and additionally with the in-built electronic short-circuit and overload protection of the USB ports. Upgrade your existing electrical installation and you can charge your USB devices directly at the socket at any time.
This text is machine translated.
Features
Integrated touch protection through shutter in the socket
USB-C charging port
USB A charging port
Intelligent parallel use of all connections (USB up to 3.4 A)
Color: Pure white RAL 9003
Short-circuit and overload protection
Automatic adjustment of the charging current
Description
Charge your smartphone at any socket! With the Digitus DIGITUS® safety socket, you can even charge 2 smartphones at the same time. Charge a USB-C™ or USB A device with up to 14 W (5 V / 2.8 A). For example, charge your smartphone and tablet simultaneously with a total of 2.8 A of available charging current. Protect yourself and your family with the integrated shutter in the socket, which ensures an increased touch protection and additionally with the in-built electronic short-circuit and overload protection of the USB ports. Upgrade your existing electrical installation and you can charge your USB devices directly at the socket at any time.
This text is machine translated.
Features
Integrated touch protection through shutter in the socket
USB-C charging port
USB A charging port
Intelligent parallel use of all connections (USB up to 3.4 A)
Color: Pure white RAL 9003
Short-circuit and overload protection
Automatic adjustment of the charging current
What kind of Sockets & Switches (Misc.) are you looking for?