• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DA-90450 Suspension rail (L x W x H) 600 x 135 x 108 mm 1 pc(s) Black

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus cable management channel

  • Clean design: Hides cables and power lines for a clean work area
  • Simple installation: Screw mounting below the desk enables quick installation
  • Perfect accessories for height-adjustable desks - clean the work area and at the same time prevents damage to the cabling

Technical specifications

  • Clean design: Hides cables and power lines for a clean work area
  • Simple installation: Screw mounting below the desk enables quick installation
  • Perfect accessories for height-adjustable desks - clean the work area and at the same time prevents damage to the cabling
  • Dimensions 60 x D 13.5 x H 10.8 cm
  • Weight: 1.1 kg
  • Colour, black
  • Material: Steel
  • Surface: Powder coating
  • Mounting type: Under-frame - desk plate
  • Type: Cable duct
Product type

Suspension rail

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 600 x 135 x 108 mm

Length

600 mm

Width

135 mm

Material

Steel

Height

108 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757444 Digitus DA-90450 Suspension rail (L x W x H) 600 x 135 x 108 mm 1 pc(s) Black

Description

This under-table cable management tub offers plenty of storage space for cables, socket strips and more. Made from powder-coated steel, this is robust and durable. The open design makes it easy to lay and store cables/socket strips. The channel can be attached to either a sitting-standing desk or a conventional desk. There is adequate space provided for power lines, network and computer cables. The cable management enables the movement of the standing-seat desk and also prevents damage to the cabling. The simple appearance fits perfectly with a clear, open design of your workplace.

This text is machine translated.

Features

  • Dimensions 60 x D 13.5 x H 10.8 cm
  • Weight: 1.1 kg
  • Colour, black
  • Surface: Powder coating

Scope of delivery

  • 1x cable management channel
  • 1x installation material
  • 1x Qi

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)