• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DIGITUS - Modulares Patch Panel, 24-Port, bestückt mit 24x DN-93615 Patch panel 483 mm (19") CAT 6A Grey Equippe

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Digitus modular patch panel, 24-port, equipped with 24x DN-93615

  • All-in-One Convenience – Simplifies purchasing and warehousing by combining patch panel and keystones in a single, ready-to-install package.
  • Time-saving installation – Pre-tuned components make compatibility problems redundant and accelerate the start-up.
  • Professional presentation – Supplied as a properly packaged bundle, Ideal for installers and projects that require fast and clean implementation.
  • More value for less – The complete solution is cheaper than buying patch panels and keystones individually.
  • Optimized project planning – One article number, one delivery and a full readiness to work together reduce logistical complexity for larger rollouts.

Technical specifications

  • Standards: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
  • 1.5 mm SPCC cold-rolled steel plate, powder-coated
  • Material standards EN 10 130(1991), BS 1449, NFA 36/401, DIN 1623, UNI 5866. UNE 36-086, SIS, JIS G 3141, ASTM, SAE, NFA 36/401
  • OPERATING TEMPERATURE -20° C TO +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
  • OPERATING TEMPERATURE -20° C TO +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
  • Built-in 24x DN-93615 Keystone modules
Product type

Patch panel

Rack size

483 mm (19")

CAT 6A

Patch panel design

Equipped

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556265 Digitus DIGITUS - Modulares Patch Panel, 24-Port, bestückt mit 24x DN-93615 Patch panel 483 mm (19") CAT 6A Grey Equippe

Description

The Digitus modular patch panel, 24-port, is a rugged, rack-mounted 19-inch panel that features 24 CAT 6A Keystone modules (DN-93615), ready for immediate, quick and efficient installation. It offers easy management and allows flexible network configurations thanks to its modular design. Separate procurement procedures or compatibility tests are void with the fully co-ordinated CAT 6A Keystone modules included in the delivery. An integrated cable management bar ensures order and stability, while the ground connection offers additional security. This complete solution optimizes rack space, reduces installation time, and simplifies project planning – Ideal for professional installers and demanding IT environments.


This text is machine translated.

Features

  • Design Keystone recording: Straight
  • 483 mm (19") distribution cabinet
  • General properties:
  • Suitable for 483 mm (19 ") cabinet mounting
  • Suitable for shielded Digitus® Keystone modules and couplings
  • Central grounding connection
  • Material earth bar: Zinc-plated steel
  • Colour: Grey RAL7035

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)