• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DK-2511-05/3 Fibreglass FO Cable 5.00 m Turquoise [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiber Optic Multimode Patch Cord, OM 3, ST / ST

  • Best performance and link quality for your network.

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

ST plug

No. of B connections

1 x

Type B

ST plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

5.00 m

Factory colour

Turquoise

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Shielded

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 675526 Digitus DK-2511-05/3 Fibreglass FO Cable 5.00 m Turquoise [1x ST plug - 1x ST plug] 50/125 µ Multimode OM3

Description

· Duplex cable
· LSOH
· Connector with ceramic ferrule
· Cable diameter 3 mm
· Single packed with test-report

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)