• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-10-TRAY-2 10 inch Server rack cabinet shelf with air vents, Perforated Suitable for (cabinet depths): > 300 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

254 mm (10") 1HE shelf 44x254x200 mm, color gray (RAL 7035)

  • Best suitable for components that cannot be installed in 254 mm (10")
  • Slim design, which takes only 1 height unit
  • Easy and quick assembly or disassembly

Technical specifications

  • Color: Light gray, RAL 7035
  • HEY: 1
  • Width x depth Inner storage area: 210 x 200 mm
  • Width x depth of the entire shelf outside: 254 x 200 mm
Product type

Server rack cabinet shelf

Features

with air vents

Perforated

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Load capacity (max.)

25 kg

Material

Steel plate

Factory colour

Grey-white (RAL 7035)

Width

254 mm

Height

45 mm

Depth

200 mm

Weight

550.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380168 Digitus DN-10-TRAY-2 10 inch Server rack cabinet shelf with air vents, Perforated Suitable for (cabinet depths): > 300 m

Description

The Digitus 10" shelves The delivery is complete with mounting material and is thus directly ready for use. Use Digitus

This text is machine translated.

Features

  • Stable, perforated perforated perforated perforated plate
  • Complete with attachment material
  • Attach to the front 10"

More interesting products

(*All information is plus legal VAT)