• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 12U-6/6 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Grey-white (RAL 7035)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

wall mounting cabinet

  • 1.1 - 1.5 mm robust steel sheet with high load capacity, powder-coated
  • Side parts are removable and can be locked
  • Ventilation slots for active and passive ventilation

Technical specifications

Product type

19" wall cabinet

Rack unit

12 U

Width

600 mm

Height

643 mm

Depth

600 mm

Material

Safety glass

Steel

Dim

(W x H x D) 600 x 643 x 600 mm

Weight

30 kg

Factory colour

Grey-white (RAL 7035)

Rack size

483 mm (19")

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 992948 Digitus DN-19 12U-6/6 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 992948 Digitus DN-19 12U-6/6 19" wall cabinet (W x H x D) 600 x 643 x 600 mm 12 U Grey-white (RAL 7035)

Description

· 1.1 – 1.5 mm strong sheet steel with high load capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· IP 20 rating
· Lockable safety-glass door with steel frame
· 483 mm (19") profile rails on the front side & rear side, adjustable in depth
· Cable entry on the rear side and bottom with plastic cover and top with sliding cover
· Inclusive 8 pieces mounting set
· Extensive range of accessories available

Features

  • Protection type IP20Lockable safety glass door with steel frames483 mm (19") profile rails mounted on the front and rear inside, adjustable depthCable feed at rear and bottom with plastic cover and top with sliding coverIncludes 8 x 19" mounting screws 100 kg load capacityCabinet type: Wall housingFront door: Glass door

Scope of delivery

  • Wall cabinet, 2 x profile rails, mounting screws (8 pieces), instructions.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)