• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 PB-8U-SW Flush-mount patch bracket (W x H x D) 505 x 372 x 250 mm 8 U Black (RAL 9005)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus Ecoline 19 "Universal wall mount rack

  • 2mm strong steel sheet with high load capacity, powder coated
  • 483mm (19") Profile rails adjustable in depth up to 350mm
  • Hinged, rotable
  • Bracket width: 530mm
  • Delivered in flat package

Technical specifications

Product type

Flush-mount patch bracket

Rack unit

8 U

Width

505 mm

Height

372 mm

Depth

250 mm

Material

Steel

Dim

(W x H x D) 505 x 372 x 250 mm

Weight

6.03 kg

Factory colour

Black (RAL 9005)

Rack size

483 mm (19")

Height

8 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 971366 Digitus DN-19 PB-8U-SW Flush-mount patch bracket (W x H x D) 505 x 372 x 250 mm 8 U Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 971366 Digitus DN-19 PB-8U-SW Flush-mount patch bracket (W x H x D) 505 x 372 x 250 mm 8 U Black (RAL 9005)

Description

The DIGITUS Wall mounting patch brackets are economical solutions for the safe installation of 483mm (19") components. The depth of the mounting rails is adjustable, which offers variable mounting possibilities.

Features

  • 8 HE

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)