• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-19 SRV-26U-B-1 19" server rack cabinet (W x H x D) 600 x 1260 x 1000 mm 26 U Black (RAL 9005)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Server Cabinet Unique Series - 600x1000 mm (WxD)

  • The DIGITUS® Unique Series is made for high demand IT-Infrastructure Solutions - designed and developed on highest standard in Germany

Technical specifications

Product type

19" server rack cabinet

Rack unit

26 U

Width

600 mm

Height

1260 mm

Depth

1000 mm

Material

Steel

Dim

(W x H x D) 600 x 1260 x 1000 mm

Weight

84 kg

Factory colour

Black (RAL 9005)

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703892 Digitus DN-19 SRV-26U-B-1 19" server rack cabinet (W x H x D) 600 x 1260 x 1000 mm 26 U Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 703892 Digitus DN-19 SRV-26U-B-1 19" server rack cabinet (W x H x D) 600 x 1260 x 1000 mm 26 U Black (RAL 9005)

Description

The DIGITUS® Server Cabinet Unique Series is designed and produced for the safe housing of server equipment. They provide maximum optimization resulted to an optimum performance in between quality and added value. Each cabinet is designed with strength, ease of use and aesthetics in mind. The Unique Series is available in 4 heights, from 26 units up to 47 units, and a choice of either 600mm or 800mm widths, depth is 1000mm. The Unique Series is ideal for small and mid size server rooms through to multi Datacenter installations. The strength of the cabinet is the modular frame construction, which makes the cabinet very robust. Key elements include air flow (high perforation 63%) and cooling management (ventilation). The Unique Series ensures easy access to equipment due to quick release side panels as well as the front and rear door. Each cabinet consists of two sets of heavy duty 19" mounting profiles, which can be adjusted throughout the depth of the cabinet. Between these profiles are 4 sets of front to rear strength members. The Series come up with a carrying capacity up to 1000 kg. The swing handle lock incorporates a 4-point lock on front and a 3-point lock on back side of the cabinet. All in all the Unique Server cabinet is the perfect solution for your server room.

· 1.5 mm strong sheet steel with a high loading capacity, powder coated
· Side sections detachable and lockable
· Ventilation slots for active and passive ventilation and exhaustion
· Protection rating IP 20
· Perforated steel front door, opening angle 230° with lockable wing handle
· Perforated double-wing steel rear doors
· Spring-mounted hinges enable easy installation of the door or door change
· 3-point locking system on front and back door, optionally available with cylinder lock
· Suitable for all server types with 19" mounting
· 483 mm (19") profile rails on the front and back side, adjustable in depth
· Large cable entry with rubber-edged sliding mechanism on the floor
· Height-adjustable levelling feet for the equalisation of uneven floors
· Roof module for ventilation unit
· 2 keys for opening doors and side panels
· Complying with international standards IEC 297-1/2 and IEC 917-2-1
· Extensive range of accessories available

Features

  • 1.5 mm robust steel sheet with high load capacity, powder-coated
  • Side parts are removable and can be locked
  • Protection: IP 20
  • Perforated steel rucktur two panels
  • Spring-loaded hinges allow easy door hanging or the Turwechsel
  • 3-point lock with pivot lever handle in front and Rucktur, optionally available with cylinder lock
  • Can be used for all server types with 19" mounting
  • 483 mm (19") profile rails at the front and back, adjustable depth
  • Large cable input with rubber edges sliding mechanism on the ground
  • Height adjustable levelling feet to compensate for uneven ground
  • Roof module for ventilation unit
  • 2 keys for doors and side walls
  • Complies with IEC 297-1/2 (19" unit) and IEC 917-2-1 (metric unit)

Scope of delivery

  • Cabinet
  • 28 x mounting screws
  • 2 x keys for door and side walls

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

More interesting products

(*All information is plus legal VAT)