• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-91411-G 24 ports Patch panel 483 mm (19") 1 U Steel, Galvanized, Black, Black (RAL 9005), Metal Unequipped

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Digitus modular patch panel, 24-port

  • The Digitus modular patch panel, 24-port, consists of durable, galvanized steel for high resistance.
  • Modular design supports a variety of Ethernet cable categories and Keystone sockets, and enables flexible network configurations.
  • The patch panel has clearly numbered ports and a cable mount, WAS installation and administration are easy and clear.

Technical specifications

  • Material earth bar: Zinc-plated steel
  • OPERATING TEMPERATURE -20° C TO +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)
Product type

Patch panel

Rack size

483 mm (19")

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Connections

24

Width

482 mm

Height

44 mm

Depth

9 mm

Factory colour

Steel

Galvanized

Black

Black (RAL 9005)

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385605 Digitus DN-91411-G 24 ports Patch panel 483 mm (19") 1 U Steel, Galvanized, Black, Black (RAL 9005), Metal Unequipped

Description

The Digitus modular patch panel, 24-port made of galvanized steel is a robust, rack-mounted 19-inch panel with 24 RJ45 ports for flexible network configurations. It supports a variety of Ethernet cable categories, is compatible with multiple Keystone connectors, and has numbered ports for easy management. The modular design allows seamless integration into data centers and server rooms, while cable mounting and ground connection increase stability and security. This patch panel optimizes rack space and provides reliable, clear network connections for demanding environments.

This text is machine translated.

Features

  • Design Keystone recording: Straight
  • Standards: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
  • Suitable for 483 mm (19 ") cabinet mounting
  • Suitable for shielded Digitus® Keystone modules and couplings
  • Material standards EN 10 130(1991), BS 1449, NFA 36/401, DIN 1623, UNI 5866. UNE 36-086, SIS, JIS G 3141, ASTM, SAE, NFA 36/401

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)