• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-97644 19 inch 1 U Rail set Suitable for (cabinet depths): 600 mm Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelf for 483 mm (19") cabinets with 600 mm depth, 1U

  • Can be loaded up to 50 kg
  • For attachment to the four 19" angle profiles
  • Compatible with all standard 19" angle profiles

Technical specifications

Product type

Server rack cabinet shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

600 mm

Rail set length (min.)

350 mm

Rail set length (max.)

500 mm

Load capacity (max.)

50 kg

Dim

(W x H x D) 482 x 44 x 350 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

482 mm

Height

44 mm

Depth

350 mm

Weight

2260.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1370229 Digitus DN-97644 19 inch 1 U Rail set Suitable for (cabinet depths): 600 mm Grey

User & Safety Instructions

User & Safety Instructions 1370229 Digitus DN-97644 19 inch 1 U Rail set Suitable for (cabinet depths): 600 mm Grey

Description

The shelves are easy to install at the four 483 mm (19") profile rails of your 483 mm (19") cabinets. Due to the sturdy, perforated sheet steel, with a load capacity of up to 50 kg, they are the optimal surface for your network components. Furthermore, the shelves are compatible with any popular 483 mm (19") mounting profile rails. The respective mounting rails are variable in depth. Available in standard color grey (RAL 7035) and black (RAL 9005).

· For fixing at the four 483 mm (19") mounting profile rails
· Compatible with any popular 483 mm (19") mounting profile rails
· Sturdy, perforated sheet steel
· Variable fastening rail: 350 mm to 500 mm in depth
· Front fastening rails are already mounted
· Delivery with complete set of needed fixing material
· Packaging dimensions (HxWxD): 55 x 500 x 375 mm
· Weights: 2.38 kg (net); 2.65 (gross)

Features

  • Sturdy, perforated hole plate
  • Variable attachment rails: 350 mm to 500 mm in depth
  • Front Mounting rails are mounted in the delivery
  • Supplied complete with mounting material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)