• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 18V-400Nm-1/2“-900W 130232 Cordless screwdriver 18 V brushless, w/o battery, w/o charger

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dino KRAFTPAKET 18V-400Nm-1/2“-900W 130232 Cordless screwdriver 18 V brushless, w/o battery, w/o charger

  • 18 V/ battery
  • Torque (max.) (details) 400 Nm
  • Screw Ø (max.) (details) M16
  • Torque levels 400 Nm, 300 Nm, 200 Nm

Technical specifications

  • Torque: 400 Nm
  • Power consumption 900 watt
  • Recommended battery 18V-4Ah
Product type

Cordless screwdriver

Voltage

18 V

Idle speed (details)

0-2600 U/min

Rotational speed range

0-2600 U/min

Max. torque

400 Nm

Torque levels

400 Nm, 300 Nm, 200 Nm

Max. screw Ø

M16

Blow count

0-3300 /min

Tool holder

1/2" (12.5 mm) male square

Features

brushless

w/o battery

w/o charger

Transmission type

3-speed

Weight

1.46 kg

Weight, information

approx.

Power supply (LOV)

Li-ion rechargeable batteries

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338249 Dino KRAFTPAKET 18V-400Nm-1/2“-900W 130232 Cordless screwdriver 18 V brushless, w/o battery, w/o charger

Description

Ideal for changing the wheel. This impact screwdriver with 1/2 inch male square dissolves heavy turning movements of fixed screws and nuts, can also screw in long screws to metal or wooden beams. The applied torque is determined by the time the impact mechanism acts on the bolt. The maximum torque is 400 Nm at 3,300 bpm. M20 standard screws & M16 high-strength screws. Handling is facilitated by a three-stage and electronic torque limiter. To limit the maximum number of strokes that can be adjusted by the throttle lever and to avoid the destruction of screw heads, inserts or socket when the throttle lever is not used correctly. The limitation can be selected by means of the button in three stages and is indicated by an LED display (3 LEDs=400Nm-max, 2 LEDs=300Nm-max, 1 LED=200Nm-max). Sensitive speed regulation with 6 levels. A highly reducing transmission has been fitted to allow optimum metering of the force of the compact device. This permits a well controllable starting of the machine especially in connection with the sensitive speed control. The LED lamp provides optimum illumination. Brushless DC motor fan cooled with spill protection/quick stop.

This text is machine translated.

Hints

Kindly place separate order for battery and charger!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)