• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 18V-7m-15mm-450W-solo 130239 Pipe cleaner

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Battery-pipe cleaner 18V-7m-15mm-450W

  • Removes "S" and "L" pipes
  • Designed for pipe diameters from 3/4" to 3"
  • LED Lighting

Technical specifications

  • Power supply: 18V; rated speed: 0-560 min-1; RH-LH rotation; switchable feed: Forwards/stop/backwards; wire spiral: Galvanized spring steel; wire spiral dimensions: 7m; weight: Approx. 3.5 kg
Product type

Pipe cleaner

Suitable for pipe diameter (min.)

16 mm

Suitable for diameters of (max.)

55 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338262 Dino KRAFTPAKET 18V-7m-15mm-450W-solo 130239 Pipe cleaner

Description

You can use this pipe cleaner to clean the drains of sinks, bathtubs, dishwashers, washing machines or toilets. The wireless waste water purifier "removes" difficult accessible sewage pipes such as "S" and "L" pipes. More stubborn dirt can be solved with the help of the Dual-ACTION technology at the spiral: That means the motor drive rotates the spiral, clockwise or anti-clockwise rotation, and it is also pushed into the pipe with the drive and pulled out. The 7 meter long electrical pipe cleaning spiral moves effortlessly from the wireless pipe cleaning machine and makes its way through the pipes thanks to the automatic feed. Even the electrical retraction of the spiral takes place, thanks to automatic return, effortlessly and comfortably. The device switches off automatically when the battery is almost empty. The galvanized 7mm-strong spiral of spring steel with a head diameter of 15 mm is designed for pipe diameters from ¾" (19mm) to 3" (76 mm), thus suitable for common drain pipes of bathrooms, kitchens and toilets. An integrated LED ensures optimum view during pipe cleaning. The spiral drum can be cleaned and cleaned from the waste water via the in- and outlet opening.

This text is machine translated.

Hints

Kindly place separate order for battery and charger!

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)